Diode 1000 V 1A Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 1A Surface Mount SOD-123F
SOD123F

RS1MSWFM-7

DigiKey Part Number
31-RS1MSWFM-7TR-ND - Tape & Reel (TR)
31-RS1MSWFM-7CT-ND - Cut Tape (CT)
31-RS1MSWFM-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS1MSWFM-7
Description
DIODE STANDARD 1000V 1A SOD123F
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
4.7pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.945
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,28300 €2,83 €
1000,17940 €17,94 €
5000,13462 €67,31 €
1.0000,12012 €120,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10168 €305,04 €
6.0000,09238 €554,28 €
9.0000,08764 €788,76 €
15.0000,08231 €1.234,65 €
21.0000,07916 €1.662,36 €
30.0000,07609 €2.282,70 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €