
RS1MSP1-7 | |
|---|---|
DigiKey Part Number | RS1MSP1-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS1MSP1-7 |
Description | DIODE STD 1000V 1A POWERDI123 |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount PowerDI™ 123 |
Category | Reverse Recovery Time (trr) 500 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 4pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package PowerDI™ 123 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |

