


RS1KB-13-F | |
|---|---|
DigiKey Part Number | RS1KB-FDITR-ND - Tape & Reel (TR) RS1KB-FDICT-ND - Cut Tape (CT) RS1KB-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1KB-13-F |
Description | DIODE STANDARD 800V 1A SMB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | RS1KB-13-F Models |
Category | Reverse Recovery Time (trr) 500 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,30000 € | 3,00 € |
| 100 | 0,19100 € | 19,10 € |
| 500 | 0,14364 € | 71,82 € |
| 1.000 | 0,12833 € | 128,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10887 € | 326,61 € |
| 6.000 | 0,09905 € | 594,30 € |
| 9.000 | 0,09405 € | 846,45 € |
| 15.000 | 0,08843 € | 1.326,45 € |
| 21.000 | 0,08509 € | 1.786,89 € |
| 30.000 | 0,08186 € | 2.455,80 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

