Diode 600 V 1A Surface Mount D-Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS1JDFQ-13

DigiKey Part Number
RS1JDFQ-13DITR-ND - Tape & Reel (TR)
RS1JDFQ-13DICT-ND - Cut Tape (CT)
RS1JDFQ-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS1JDFQ-13
Description
DIODE STANDARD 600V 1A DFLAT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount D-Flat
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
250 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
6pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
D-Flat
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.008
Factory Stock: 1.420.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,27200 €2,72 €
1000,17230 €17,23 €
5000,12902 €64,51 €
1.0000,11505 €115,05 €
2.0000,10329 €206,58 €
5.0000,09052 €452,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,08263 €826,30 €
20.0000,07599 €1.519,80 €
30.0000,07260 €2.178,00 €
50.0000,06880 €3.440,00 €
70.0000,06655 €4.658,50 €
100.0000,06436 €6.436,00 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €