Direct



RS1JB-13 | |
|---|---|
DigiKey Part Number | RS1JB-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS1JB-13 |
Description | DIODE STANDARD 600V 1A SMB |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | RS1JB-13 Models |
Category | Reverse Recovery Time (trr) 250 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS1JB-13-F | Diodes Incorporated | 2.850 | RS1JB-FDICT-ND | 0,48000 € | Direct |
| FR1J | SMC Diode Solutions | 0 | 1655-FR1JTR-ND | 0,02652 € | Similar |
| MUR160S | Taiwan Semiconductor Corporation | 919 | 1801-MUR160SCT-ND | 0,45000 € | Similar |
| STTH1L06U | STMicroelectronics | 2.693 | 497-3766-1-ND | 0,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,10709 € | 3.212,70 € |
| Unit Price without VAT: | 0,10709 € |
|---|---|
| Unit Price with VAT: | 0,12744 € |





