


RS1JB-13-F | |
|---|---|
DigiKey Part Number | RS1JB-FDITR-ND - Tape & Reel (TR) RS1JB-FDICT-ND - Cut Tape (CT) RS1JB-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1JB-13-F |
Description | DIODE STANDARD 600V 1A SMB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | RS1JB-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 $ | 0,50 $ |
| 10 | 0,30800 $ | 3,08 $ |
| 100 | 0,19460 $ | 19,46 $ |
| 500 | 0,14562 $ | 72,81 $ |
| 1.000 | 0,12980 $ | 129,80 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10965 $ | 328,95 $ |
| 6.000 | 0,09950 $ | 597,00 $ |
| 9.000 | 0,09431 $ | 848,79 $ |
| 15.000 | 0,08849 $ | 1.327,35 $ |
| 21.000 | 0,08504 $ | 1.785,84 $ |
| 30.000 | 0,08169 $ | 2.450,70 $ |
| Unit Price without VAT: | 0,50000 $ |
|---|---|
| Unit Price with VAT: | 0,59500 $ |





