DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC
DO-214AC

RS1B-13-F

DigiKey Part Number
31-RS1B-13-FTR-ND - Tape & Reel (TR)
31-RS1B-13-FCT-ND - Cut Tape (CT)
31-RS1B-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS1B-13-F
Description
DIODE STANDARD 100V 1A SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
RS1B-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31.931
Factory Stock: 250.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,09600 €0,96 €
1000,08960 €8,96 €
5000,06922 €34,61 €
1.0000,06559 €65,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05496 €274,80 €
10.0000,05441 €544,10 €
15.0000,05212 €781,80 €
25.0000,04792 €1.198,00 €
35.0000,04534 €1.586,90 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €