Direct
Similar
Similar
Similar
Similar
Similar



RS1A-13 | |
|---|---|
DigiKey Part Number | RS1A-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS1A-13 |
Description | DIODE STANDARD 50V 1A SMA |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | RS1A-13 Models |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS1A-13-F | Diodes Incorporated | 55.879 | RS1A-FDICT-ND | 0,39000 € | Direct |
| RGF1A-E3/67A | Vishay General Semiconductor - Diodes Division | 6.236 | RGF1A-E3/67AGICT-ND | 1,44000 € | Direct |
| RGF1A | onsemi | 2.777 | RGF1ACT-ND | 0,62000 € | Upgrade |
| CGRA4001-G | Comchip Technology | 15.912 | 641-1016-1-ND | 0,28000 € | Similar |
| EGF1A | onsemi | 3.873 | EGF1ACT-ND | 0,79000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,08499 € | 2.549,70 € |
| Unit Price without VAT: | 0,08499 € |
|---|---|
| Unit Price with VAT: | 0,10114 € |








