
RH06-T | |
|---|---|
DigiKey Part Number | RH06DITR-ND - Tape & Reel (TR) RH06DICT-ND - Cut Tape (CT) RH06DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH06-T |
Description | BRIDGE RECT 1P 600V 500MA 4-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount 4-MiniDIP |
Datasheet | Datasheet |
EDA/CAD Models | RH06-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 500 mA | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 400 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-MiniDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,62700 € | 6,27 € |
| 100 | 0,41080 € | 41,08 € |
| 500 | 0,31762 € | 158,81 € |
| 1.000 | 0,28759 € | 287,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24944 € | 748,32 € |
| 6.000 | 0,23023 € | 1.381,38 € |
| 9.000 | 0,22045 € | 1.984,05 € |
| 15.000 | 0,20946 € | 3.141,90 € |
| 21.000 | 0,20295 € | 4.261,95 € |
| 30.000 | 0,19662 € | 5.898,60 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

