
RDBF36-13 | |
|---|---|
DigiKey Part Number | RDBF36-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RDBF36-13 |
Description | BRIDGE RECT 1PHASE 600V 3A DBF |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount DBF |
Category | Voltage - Forward (Vf) (Max) @ If 1.3 V @ 2.5 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Flat Leads |
Technology Standard | Supplier Device Package DBF |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSB30TM | Diodes Incorporated | 0 | 31-MSB30TM-ND | 0,11783 € | MFR Recommended |


