RDBF2510-13 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 0
Unit Price: 0,11690 €
Datasheet
Bridge Rectifier Single Phase Standard 1 kV Surface Mount DBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDBF2510-13

DigiKey Part Number
RDBF2510-13DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RDBF2510-13
Description
BRIDGE RECT 1PHASE 1KV 2.5A DBF
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount DBF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 2.5 A
Manufacturer
Diodes Incorporated
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
4-SMD, Flat Leads
Technology
Standard
Supplier Device Package
DBF
Voltage - Peak Reverse (Max)
1 kV
Base Product Number
Current - Average Rectified (Io)
2.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSB30TMDiodes Incorporated031-MSB30TM-ND0,11690 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes