
RDBF156U-13 | |
|---|---|
DigiKey Part Number | RDBF156U-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RDBF156U-13 |
Description | BRIDGE RECT 1PHASE 600V 1.5A DBF |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount DBF |
EDA/CAD Models | RDBF156U-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | DBF | |
Base Product Number |

