
RABS20M | |
|---|---|
DigiKey Part Number | 31-RABS20MTR-ND - Tape & Reel (TR) 31-RABS20MCT-ND - Cut Tape (CT) 31-RABS20MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RABS20M |
Description | BRIDGE RECT 1PHASE 1KV 2A 4-SOPA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-SOPA (Type WX) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.3 V @ 2 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 1 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package 4-SOPA (Type WX) |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24200 € | 2,42 € |
| 100 | 0,15280 € | 15,28 € |
| 500 | 0,11406 € | 57,03 € |
| 1.000 | 0,10153 € | 101,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08558 € | 256,74 € |
| 6.000 | 0,07754 € | 465,24 € |
| 9.000 | 0,07343 € | 660,87 € |
| 15.000 | 0,06882 € | 1.032,30 € |
| 21.000 | 0,06609 € | 1.387,89 € |
| 30.000 | 0,06344 € | 1.903,20 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |



