
PT8A3516APEX | |
|---|---|
DigiKey Part Number | PT8A3516APEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PT8A3516APEX |
Description | IRON CONTROLLER DIP-8 |
Customer Reference | |
Detailed Description | Smart Iron Controller PMIC 8-DIP |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Diodes Incorporated | Operating Temperature -10°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 8-DIP (0.300", 7.62mm) |
Applications Smart Iron Controller | Supplier Device Package 8-DIP |
Current - Supply 400µA | Base Product Number |

