
PT8A3514AWEX | |
|---|---|
DigiKey Part Number | PT8A3514AWEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PT8A3514AWEX |
Description | IC SMART IRON CONTROLLER 8SOIC |
Customer Reference | |
Detailed Description | Smart Iron Controller PMIC 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Diodes Incorporated | Operating Temperature -10°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Applications Smart Iron Controller | Supplier Device Package 8-SOIC |
Current - Supply 400µA | Base Product Number |

