
PT8A3307NPEX | |
|---|---|
DigiKey Part Number | PT8A3307NPEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PT8A3307NPEX |
Description | HEATER CONTROLLER DIP-8 |
Customer Reference | |
Detailed Description | Heating Controller PMIC 8-DIP |
Category | Operating Temperature -20°C ~ 85°C (TA) |
Manufacturer Diodes Incorporated | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case 8-DIP (0.300", 7.62mm) |
Part Status Obsolete | Supplier Device Package 8-DIP |
Applications Heating Controller | Base Product Number |
Voltage - Supply 4V ~ 5.5V |

