
PT8A3252WEX | |
|---|---|
DigiKey Part Number | PT8A3252WEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PT8A3252WEX |
Description | HEATER CONTROLLER SO-16 |
Customer Reference | |
Detailed Description | Heating Controller PMIC 16-SOIC |
Datasheet | Datasheet |
Category | Operating Temperature -20°C ~ 85°C (TA) |
Manufacturer Diodes Incorporated | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 16-SOIC |
Applications Heating Controller | Base Product Number |
Voltage - Supply 4V ~ 6V |

