
PT8A2648WEX | |
|---|---|
DigiKey Part Number | 31-PT8A2648WEXTR-ND - Tape & Reel (TR) 31-PT8A2648WEXCT-ND - Cut Tape (CT) 31-PT8A2648WEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT8A2648WEX |
Description | RELAY DRIVER |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) IC CMOS Input CMOS Output 16-SOIC |
Datasheet | Datasheet |
Category | Output Type CMOS |
Manufacturer Diodes Incorporated | Current - Supply 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Infrared (IR) | Supplier Device Package 16-SOIC |
Input Type CMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,91400 € | 9,14 € |
| 25 | 0,82800 € | 20,70 € |
| 100 | 0,73470 € | 73,47 € |
| 250 | 0,69012 € | 172,53 € |
| 500 | 0,66324 € | 331,62 € |
| 1.000 | 0,65537 € | 655,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,61776 € | 1.544,40 € |
| 5.000 | 0,60368 € | 3.018,40 € |
| 7.500 | 0,59663 € | 4.474,73 € |
| 12.500 | 0,58882 € | 7.360,25 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

