Direct
Parametric Equivalent

PT7M7812STBE | |
|---|---|
DigiKey Part Number | PT7M7812STBE-ND |
Manufacturer | |
Manufacturer Product Number | PT7M7812STBE |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4 |
Category | Output Push-Pull, Totem Pole |
Manufacturer Diodes Incorporated | Reset Active High |
Packaging Bulk | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143-4 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APX812-29UG-7 | Diodes Incorporated | 15.721 | APX812-29UG-7CT-ND | 0,31000 € | Direct |
| MIC812SU TR | Rochester Electronics, LLC | 26.657 | 2156-MIC812SU TR-ND | 0,22098 € | Parametric Equivalent |



