Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent

PT7M7803RTEX | |
|---|---|
DigiKey Part Number | PT7M7803RTEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PT7M7803RTEX |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Diodes Incorporated | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APX803-26SAG-7 | Diodes Incorporated | 4.110 | 31-APX803-26SAG-7CT-ND | 0,23000 € | Parametric Equivalent |
| APX803-26SRG-7 | Diodes Incorporated | 2.890 | 31-APX803-26SRG-7CT-ND | 0,24000 € | Parametric Equivalent |
| APX803S-26SA-7 | Diodes Incorporated | 0 | 31-APX803S-26SA-7CT-ND | 0,21000 € | Parametric Equivalent |
| APX803S-26SR-7 | Diodes Incorporated | 0 | 31-APX803S-26SR-7CT-ND | 0,21000 € | Parametric Equivalent |
| ISL88002IH26Z-TK | Renesas Electronics Corporation | 1.672 | ISL88002IH26Z-TKCT-ND | 1,44000 € | Direct |






