
PT7M6714CUEX | |
|---|---|
DigiKey Part Number | PT7M6714CUEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PT7M6714CUEX |
Description | IC SUPERVISOR 4 CHANNEL 10MSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 10-MSOP |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Diodes Incorporated | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Voltages Monitored 4 | Supplier Device Package 10-MSOP |
Voltage - Threshold 3.3V, Adj, Adj, Adj | Base Product Number |

