Similar
Similar

PT7C4563ZEE | |
|---|---|
DigiKey Part Number | PT7C4563ZEE-ND |
Manufacturer | |
Manufacturer Product Number | PT7C4563ZEE |
Description | IC RTC CLK/CALENDAR I2C 8TDFN |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Date Format YY-MM-DD-dd |
Manufacturer Diodes Incorporated | Interface I2C, 2-Wire Serial |
Packaging Tube | Voltage - Supply 1.3V ~ 5.5V |
Part Status Obsolete | Current - Timekeeping (Max) 0.65µA ~ 0.85µA @ 3V ~ 5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Leap Year, Square Wave Output | Package / Case 8-WFDFN Exposed Pad |
Time Format HH:MM:SS (24 hr) | Supplier Device Package 8-TDFN (2x3) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU9873NUX-TTR | Rohm Semiconductor | 680 | BU9873NUX-TTRCT-ND | 0,92000 € | Similar |
| PCF85063TP/1Z | NXP USA Inc. | 11.472 | 568-10236-1-ND | 0,75000 € | Similar |



