Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT7C4563UE

DigiKey Part Number
PT7C4563UE-ND
Manufacturer
Manufacturer Product Number
PT7C4563UE
Description
IC RTC CLK/CALENDAR I2C 8MSOP
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
PT7C4563UE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Date Format
YY-MM-DD-dd
Manufacturer
Diodes Incorporated
Interface
I2C, 2-Wire Serial
Packaging
Tube
Voltage - Supply
1.3V ~ 5.5V
Part Status
Obsolete
Current - Timekeeping (Max)
0.65µA ~ 0.85µA @ 3V ~ 5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Type
Clock/Calendar
Mounting Type
Surface Mount
Features
Alarm, Leap Year, Square Wave Output
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Time Format
HH:MM:SS (24 hr)
Supplier Device Package
8-MSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types