
PT7C4372ALEX | |
|---|---|
DigiKey Part Number | 31-PT7C4372ALEXTR-ND - Tape & Reel (TR) 31-PT7C4372ALEXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PT7C4372ALEX |
Description | IC RTC CLK/CALENDAR I2C 8TSSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.8V ~ 6V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.8µA @ 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,61400 € | 6,14 € |
| 25 | 0,55280 € | 13,82 € |
| 100 | 0,48660 € | 48,66 € |
| 250 | 0,45500 € | 113,75 € |
| 500 | 0,43592 € | 217,96 € |
| 1.000 | 0,42022 € | 420,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,40366 € | 1.009,15 € |
| 5.000 | 0,39367 € | 1.968,35 € |
| 7.500 | 0,38867 € | 2.915,03 € |
| 12.500 | 0,38313 € | 4.789,12 € |
| 17.500 | 0,37989 € | 6.648,07 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |




