


PT7C43390WEX | |
|---|---|
DigiKey Part Number | PT7C43390WEXTR-ND - Tape & Reel (TR) PT7C43390WEXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PT7C43390WEX |
Description | IC RTC CLK/CALENDAR I2C 8SOIC |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Interface I2C, 2-Wire Serial |
Manufacturer Diodes Incorporated | Voltage - Supply 1.3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Timekeeping (Max) 0.65µA ~ 0.7µA @ 3V ~ 5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Clock/Calendar | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Features Alarm, Leap Year, Square Wave Output | Supplier Device Package 8-SOIC |
Time Format HH:MM:SS (12/24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,91200 € | 9,12 € |
| 25 | 0,82720 € | 20,68 € |
| 100 | 0,73350 € | 73,35 € |
| 250 | 0,68888 € | 172,22 € |
| 500 | 0,66192 € | 330,96 € |
| 1.000 | 0,63976 € | 639,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,61636 € | 1.540,90 € |
| 5.000 | 0,60226 € | 3.011,30 € |
| 7.500 | 0,59520 € | 4.464,00 € |
| 12.500 | 0,58738 € | 7.342,25 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

