
PT7C43390LE | |
|---|---|
DigiKey Part Number | PT7C43390LE-ND |
Manufacturer | |
Manufacturer Product Number | PT7C43390LE |
Description | IC RTC CLK/CALENDAR I2C 8MSOP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Category | Date Format YY-MM-DD-dd |
Manufacturer Diodes Incorporated | Interface I2C, 2-Wire Serial |
Packaging Tube | Voltage - Supply 1.3V ~ 5.5V |
Part Status Obsolete | Current - Timekeeping (Max) 0.65µA ~ 0.7µA @ 3V ~ 5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Leap Year, Square Wave Output | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Time Format HH:MM:SS (12/24 hr) | Supplier Device Package 8-MSOP |

