PT7C433833AZEEX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.151
Unit Price: 4,97000 €
Datasheet
8-TDFN 2x3 E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-TDFN 2x3 E
Total Timing Solutions | Datasheet Preview

PT7C433833AZEEX

DigiKey Part Number
PT7C433833AZEEXDITR-ND - Tape & Reel (TR)
PT7C433833AZEEXDICT-ND - Cut Tape (CT)
PT7C433833AZEEXDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PT7C433833AZEEX
Description
IC RTC CLK/CALENDAR I2C 8TDFN
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 56B I2C, 2-Wire Serial 8-WFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Leap Year, NVSRAM, Square Wave Output
Memory Size
56B
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
2.7V ~ 5.5V
Voltage - Supply, Battery
1.5V ~ 3.7V
Current - Timekeeping (Max)
125µA @ 2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-TDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes