

PT7C433833AWEX | |
---|---|
DigiKey Part Number | PT7C433833AWEXDITR-ND - Tape & Reel (TR) PT7C433833AWEXDICT-ND - Cut Tape (CT) PT7C433833AWEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT7C433833AWEX |
Description | IC RTC CLK/CAL I2C 8SOIC TR 2.5K |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 56B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Leap Year, NVSRAM, Square Wave Output | |
Memory Size | 56B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 2.7V ~ 5.5V | |
Voltage - Supply, Battery | 1.5V ~ 3.7V | |
Current - Timekeeping (Max) | 125µA @ 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |