Similar

PT7C4337AWEX | |
|---|---|
DigiKey Part Number | PT7C4337AWEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PT7C4337AWEX |
Description | IC RTC CLK/CALENDAR I2C 8SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Interface I2C, 2-Wire Serial |
Manufacturer Diodes Incorporated | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Timekeeping (Max) 0.8µA @ 1.3V ~ 1.8V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Clock/Calendar | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Features Alarm, Leap Year, Square Wave Output | Supplier Device Package 8-SOIC |
Time Format HH:MM:SS (12/24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA8565TS/1,118 | NXP USA Inc. | 308 | 568-1902-1-ND | 1,82000 € | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48475 € | 1.211,88 € |
| 5.000 | 0,47327 € | 2.366,35 € |
| 7.500 | 0,46753 € | 3.506,47 € |
| 12.500 | 0,46116 € | 5.764,50 € |
| 17.500 | 0,45743 € | 8.005,02 € |
| Unit Price without VAT: | 0,48475 € |
|---|---|
| Unit Price with VAT: | 0,57685 € |


