


PT7C4337ACSE | |
|---|---|
DigiKey Part Number | PT7C4337ACSEDI-ND |
Manufacturer | |
Manufacturer Product Number | PT7C4337ACSE |
Description | IC RTC CLK/CALENDAR I2C 16SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.8V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.8µA @ 1.3V ~ 1.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 3,90167 € | 187,28 € |
| Unit Price without VAT: | 3,90167 € |
|---|---|
| Unit Price with VAT: | 4,64299 € |

