Similar

PT7C43190LEX | |
|---|---|
DigiKey Part Number | PT7C43190LEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PT7C43190LEX |
Description | IC RTC CLK/CALENDAR SER 8TSSOP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 3-Wire Serial 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Date Format YY-MM-DD-dd |
Manufacturer Diodes Incorporated | Interface 3-Wire Serial |
Packaging Tape & Reel (TR) | Voltage - Supply 1.35V ~ 5.5V |
Part Status Obsolete | Current - Timekeeping (Max) 0.6µA ~ 14µA @ 3V ~ 5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Leap Year, Square Wave Output | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Time Format HH:MM:SS (12/24 hr) | Supplier Device Package 8-TSSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-35192A-I8T1U | ABLIC Inc. | 0 | S-35192A-I8T1U-ND | 0,68191 € | Similar |


