
PT7C4302WE | |
|---|---|
DigiKey Part Number | PT7C4302WE-ND |
Manufacturer | |
Manufacturer Product Number | PT7C4302WE |
Description | IC RTC CLK/CALENDAR SER 8SOIC |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 31B 3-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PT7C4302WE Models |
Category | Date Format YY-MM-DD-dd |
Manufacturer Diodes Incorporated | Interface 3-Wire Serial |
Packaging Tube | Voltage - Supply 1.2V ~ 5.5V |
Part Status Obsolete | Voltage - Supply, Battery 1.5V ~ 5.5V |
DigiKey Programmable Not Verified | Current - Timekeeping (Max) 25.3µA ~ 81µA @ 2V ~ 5V |
Type Clock/Calendar | Operating Temperature -40°C ~ 85°C |
Features Leap Year, NVSRAM, Square Wave Output, Trickle-Charger | Mounting Type Surface Mount |
Memory Size 31B | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Time Format HH:MM:SS (12/24 hr) | Supplier Device Package 8-SOIC |

