
PS509WEX | |
|---|---|
DigiKey Part Number | 31-PS509WEXTR-ND - Tape & Reel (TR) 31-PS509WEXCT-ND - Cut Tape (CT) 31-PS509WEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS509WEX |
Description | IC SWITCH SP8T 200OHM 16SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 200Ohm 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP8T | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 200Ohm | |
Channel-to-Channel Matching (ΔRon) | 2.4Ohm | |
Voltage - Supply, Single (V+) | 10V ~ 36V | |
Voltage - Supply, Dual (V±) | ±5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | 210ns, 191ns | |
-3db Bandwidth | - | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 15pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -96dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,53100 € | 15,31 € |
| 25 | 1,39800 € | 34,95 € |
| 100 | 1,25170 € | 125,17 € |
| 250 | 1,18504 € | 296,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,06908 € | 2.672,70 € |
| 5.000 | 1,04709 € | 5.235,45 € |
| 7.500 | 1,03608 € | 7.770,60 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

