Similar
Similar
Similar
Similar
Similar

PS4066AEEE | |
|---|---|
DigiKey Part Number | PS4066AEEE-ND |
Manufacturer | |
Manufacturer Product Number | PS4066AEEE |
Description | IC SWITCH SPST-NOX4 45OHM 16QSOP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 45Ohm 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | PS4066AEEE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 45Ohm | |
Channel-to-Channel Matching (ΔRon) | 500mOhm | |
Voltage - Supply, Single (V+) | 3V ~ 16V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 100ns, 75ns | |
-3db Bandwidth | 100MHz | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 9pF, 9pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -86dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |


