Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PS399ESE | |
|---|---|
DigiKey Part Number | PS399ESE-ND |
Manufacturer | |
Manufacturer Product Number | PS399ESE |
Description | IC SWITCH SP4T X 2 100OHM 16SOIC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 100Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PS399ESE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm (Max) | |
Voltage - Supply, Single (V+) | 3V ~ 15V | |
Voltage - Supply, Dual (V±) | ±3V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 150ns, 150ns | |
-3db Bandwidth | - | |
Charge Injection | 2.8pC | |
Channel Capacitance (CS(off), CD(off)) | 3.6pF, 31pF | |
Current - Leakage (IS(off)) (Max) | 50nA | |
Crosstalk | -92dB @ 100kHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |



