PS393CSEE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 64
Unit Price: 6,40000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.702
Unit Price: 6,40000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 90
Unit Price: 7,39000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.761
Unit Price: 7,39000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 6,81560 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 6,06435 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 209
Unit Price: 8,62000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 4,92455 €
Datasheet
4 Circuit IC Switch 1:1 45Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS393CSEE

DigiKey Part Number
PS393CSEE-ND
Manufacturer
Manufacturer Product Number
PS393CSEE
Description
IC SW SPST-NO/NCX4 45OHM 16SOIC
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 45Ohm 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NO/NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
45Ohm
Channel-to-Channel Matching (ΔRon)
500mOhm
Voltage - Supply, Single (V+)
3V ~ 15V
Voltage - Supply, Dual (V±)
±3V ~ 8V
Switch Time (Ton, Toff) (Max)
130ns, 75ns
-3db Bandwidth
100MHz
Charge Injection
3pC
Channel Capacitance (CS(off), CD(off))
12pF, 12pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-90dB @ 1MHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes