Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PS391ESEEX | |
|---|---|
DigiKey Part Number | PS391ESEEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS391ESEEX |
Description | IC SWITCH SPST-NCX4 45OHM 16SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 45Ohm 16-SOIC |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 130ns, 75ns |
Manufacturer Diodes Incorporated | -3db Bandwidth 100MHz |
Packaging Tape & Reel (TR) | Charge Injection 3pC |
Part Status Obsolete | Channel Capacitance (CS(off), CD(off)) 12pF, 12pF |
Switch Circuit SPST - NC | Current - Leakage (IS(off)) (Max) 100pA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -90dB @ 1MHz |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C (TA) |
On-State Resistance (Max) 45Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 500mOhm | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Voltage - Supply, Single (V+) 3V ~ 15V | Supplier Device Package 16-SOIC |
Voltage - Supply, Dual (V±) ±3V ~ 8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALD4211SCL | Advanced Linear Devices Inc. | 0 | 1014-1156-ND | 4,69167 € | Similar |
| DG454EY-T1-E3 | Vishay Siliconix | 1.319 | 742-DG454EY-T1-E3CT-ND | 3,64000 € | Similar |
| MAX391CSE+ | Analog Devices Inc./Maxim Integrated | 0 | MAX391CSE+-ND | 6,32000 € | Similar |
| MAX391CSE+T | Analog Devices Inc./Maxim Integrated | 0 | MAX391CSE+T-ND | 3,52082 € | Similar |
| MAX391ESE+ | Analog Devices Inc./Maxim Integrated | 94 | MAX391ESE+-ND | 7,30000 € | Similar |





