PS323ESAE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 481
Unit Price: 7,01000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 7.568
Unit Price: 6,99000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 476
Unit Price: 7,27000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.624
Unit Price: 7,27000 €
Datasheet
2 Circuit IC Switch 1:1 35Ohm 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS323ESAE

DigiKey Part Number
PS323ESAEDI-ND
Manufacturer
Manufacturer Product Number
PS323ESAE
Description
IC SWITCH SPST-NOX2 35OHM 8SOIC
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 35Ohm 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PS323ESAE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
75ns, 50ns
Manufacturer
Diodes Incorporated
Charge Injection
1pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
9pF, 9pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
100pA
Switch Circuit
SPST - NO
Crosstalk
-85dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
35Ohm
Package / Case
8-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
800mOhm
Supplier Device Package
8-SOIC
Voltage - Supply, Single (V+)
2.5V ~ 16V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX323CSA+Analog Devices Inc./Maxim Integrated481MAX323CSA+-ND7,01000 €Similar
MAX323CSA+TAnalog Devices Inc./Maxim Integrated7.568MAX323CSA+CT-ND6,99000 €Similar
MAX323ESA+Analog Devices Inc./Maxim Integrated476MAX323ESA+-ND7,27000 €Similar
MAX323ESA+TAnalog Devices Inc./Maxim Integrated1.624175-MAX323ESA+TCT-ND7,27000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types