
PS320CUAE | |
|---|---|
DigiKey Part Number | PS320CUAE-ND |
Manufacturer | |
Manufacturer Product Number | PS320CUAE |
Description | IC SWITCH SPST-NOX2 35OHM 8MSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 35Ohm 8-MSOP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 150ns, 100ns |
Manufacturer Diodes Incorporated | Charge Injection 8pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 9pF, 9pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPST - NO | Crosstalk -85dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 35Ohm | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Channel-to-Channel Matching (ΔRon) 300mOhm | Supplier Device Package 8-MSOP |
Voltage - Supply, Dual (V±) ±2.7V ~ 8V |

