122.88 MHz VCXO PECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRBST1122

DigiKey Part Number
PRBST1122CT-ND - Cut Tape (CT)
PRBST1122DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PRBST1122
Description
XTAL OSC VCXO 122.8800MHZ PECL
Customer Reference
Detailed Description
122.88 MHz VCXO PECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
PECL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
90mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:17,69000 €
Unit Price with VAT:21,05110 €