
PR3006G-T | |
|---|---|
DigiKey Part Number | PR3006G-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PR3006G-T |
Description | DIODE STANDARD 800V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 800 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | PR3006G-T Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 500 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Part Status Obsolete | Capacitance @ Vr, F 50pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 800 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-201AD |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A | Operating Temperature - Junction -65°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGP30K-E3/54 | Vishay General Semiconductor - Diodes Division | 4.130 | RGP30K-E3/54GICT-ND | 2,92000 € | Direct |
| 1N5407G | onsemi | 26.403 | 1N5407GOS-ND | 0,52000 € | Similar |
| 1N5407RLG | onsemi | 5.765 | 1N5407RLGOSCT-ND | 0,50000 € | Similar |
| 1N5627-TR | Vishay General Semiconductor - Diodes Division | 18.525 | 1N5627CT-ND | 3,14000 € | Similar |
| GP30K-E3/54 | Vishay General Semiconductor - Diodes Division | 2.040 | GP30K-E3/54GICT-ND | 2,97000 € | Similar |




