PR3004-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 62
Unit Price: 1,27000 €
Datasheet

Similar


Comchip Technology
In Stock: 233.021
Unit Price: 0,52000 €
Datasheet

Similar


onsemi
In Stock: 11.980
Unit Price: 0,46000 €
Datasheet

Similar


onsemi
In Stock: 24.215
Unit Price: 0,48000 €
Datasheet

Similar


Microchip Technology
In Stock: 3
Unit Price: 5,76000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,33520 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6.799
Unit Price: 1,28000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,28878 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.396
Unit Price: 1,27000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4.195
Unit Price: 1,42000 €
Datasheet
Diode 400 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR3004-T

DigiKey Part Number
PR3004-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PR3004-T
Description
DIODE STANDARD 400V 3A DO201AD
Customer Reference
Detailed Description
Diode 400 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
PR3004-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes