
PR1506G-T | |
|---|---|
DigiKey Part Number | PR1506G-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PR1506G-T |
Description | DIODE STANDARD 800V 1.5A DO15 |
Customer Reference | |
Detailed Description | Diode 800 V 1.5A Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | PR1506G-T Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 500 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Part Status Obsolete | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 800 V | Package / Case |
Current - Average Rectified (Io) 1.5A | Supplier Device Package DO-15 |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1.5 A | Operating Temperature - Junction -65°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5398-E3/54 | Vishay General Semiconductor - Diodes Division | 32.234 | 1N5398-E3/54GICT-ND | 0,48000 € | Similar |
| 1N5398GP-E3/54 | Vishay General Semiconductor - Diodes Division | 5.305 | 112-1N5398GP-E3/54CT-ND | 1,61000 € | Similar |



