
PR1504S-T | |
|---|---|
DigiKey Part Number | PR1504S-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PR1504S-T |
Description | DIODE STANDARD 400V 1.5A DO41 |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | PR1504S-T Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1.5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5395-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | 112-1N5395-E3/73CT-ND | 0,11000 € | Similar |
| GP15G-E3/54 | Vishay General Semiconductor - Diodes Division | 8.447 | GP15G-E3/54GICT-ND | 1,61000 € | Similar |
| RGP10G | onsemi | 4.110 | 488-RGP10GCT-ND | 0,37000 € | Similar |
| RGP15G-E3/54 | Vishay General Semiconductor - Diodes Division | 7.766 | RGP15G-E3/54GICT-ND | 1,33000 € | Similar |




