PR1504S-B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,30076 €
Datasheet
Diode 400 V 1.5A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR1504S-B

DigiKey Part Number
PR1504S-B-ND
Manufacturer
Manufacturer Product Number
PR1504S-B
Description
DIODE STANDARD 400V 1.5A DO41
Customer Reference
Detailed Description
Diode 400 V 1.5A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
150 ns
Packaging
Bulk
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Part Status
Obsolete
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
400 V
Package / Case
Current - Average Rectified (Io)
1.5A
Supplier Device Package
DO-41
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1.5 A
Operating Temperature - Junction
-65°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GP10GE-E3/53Vishay General Semiconductor - Diodes Division0GP10GE-E3/53-ND0,30076 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types