PR1503G-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 22.531
Unit Price: 0,48000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.510
Unit Price: 1,63000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7.990
Unit Price: 1,63000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.195
Unit Price: 0,35000 €
Datasheet

Similar


STMicroelectronics
In Stock: 18.331
Unit Price: 0,38000 €
Datasheet
Diode 200 V 1.5A Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR1503G-T

DigiKey Part Number
PR1503G-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PR1503G-T
Description
DIODE STANDARD 200V 1.5A DO15
Customer Reference
Detailed Description
Diode 200 V 1.5A Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
PR1503G-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
25pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-15
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes