PR1005-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 40.096
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,06019 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,80892 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,12911 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 320.796
Unit Price: 0,11000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 27.050
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 25.247
Unit Price: 0,13000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 56.920
Unit Price: 0,17000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 11.284
Unit Price: 0,53000 €
Datasheet

Similar


onsemi
In Stock: 50.368
Unit Price: 0,13000 €
Datasheet

Similar


Microchip Technology
In Stock: 190
Unit Price: 4,09000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7.388
Unit Price: 0,61000 €
Datasheet

Similar


onsemi
In Stock: 32.895
Unit Price: 0,15000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 4,67270 €
Datasheet
1N4002G-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR1005-T

DigiKey Part Number
PR1005-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PR1005-T
Description
DIODE STANDARD 600V 1A DO41
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
PR1005-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
250 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.