Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PR1004-T | |
|---|---|
DigiKey Part Number | 31-PR1004-TTR-ND - Tape & Reel (TR) 31-PR1004-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PR1004-T |
Description | DIODE STANDARD 400V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | PR1004-T Models |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3612GP-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | 1N3612GP-E3/73-ND | 0,28088 € | Similar |
| 1N4004-E3/54 | Vishay General Semiconductor - Diodes Division | 35.635 | 1N4004-E3/54GICT-ND | 0,48000 € | Similar |
| 1N4004-E3/73 | Vishay General Semiconductor - Diodes Division | 15.467 | 112-1N4004-E3/73CT-ND | 0,48000 € | Similar |
| 1N4004E-E3/53 | Vishay General Semiconductor - Diodes Division | 14.711 | 112-1N4004E-E3/53CT-ND | 0,51000 € | Similar |
| 1N4004G | onsemi | 160.681 | 1N4004GOS-ND | 0,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14700 € | 1,47 € |
| 100 | 0,07200 € | 7,20 € |
| 500 | 0,06002 € | 30,01 € |
| 1.000 | 0,04170 € | 41,70 € |
| 2.000 | 0,03614 € | 72,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03352 € | 167,60 € |
| 10.000 | 0,02780 € | 278,00 € |
| 25.000 | 0,02731 € | 682,75 € |
| 50.000 | 0,02453 € | 1.226,50 € |
| 125.000 | 0,02126 € | 2.657,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |





