Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PR1003GL-T | |
|---|---|
DigiKey Part Number | PR1003GL-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PR1003GL-T |
Description | DIODE STANDARD 200V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole DO-41 |
EDA/CAD Models | PR1003GL-T Models |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGP10D | onsemi | 5.926 | RGP10DCT-ND | 0,37000 € | Direct |
| RGP10D-E3/54 | Vishay General Semiconductor - Diodes Division | 2 | RGP10D-E3/54GICT-ND | 1,24000 € | Direct |
| 1N3611 | Microchip Technology | 200 | 1N3611-ND | 3,76000 € | Similar |
| 1N3611GP-E3/54 | Vishay General Semiconductor - Diodes Division | 18.646 | 1N3611GP-E3/54GICT-ND | 1,12000 € | Similar |
| 1N4003-E3/54 | Vishay General Semiconductor - Diodes Division | 23.455 | 1N4003-E3/54GICT-ND | 0,48000 € | Similar |






