9/9 Transceiver Half IEEE 802.3 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI90SD1636AFCE

DigiKey Part Number
PI90SD1636AFCE-ND
Manufacturer
Manufacturer Product Number
PI90SD1636AFCE
Description
IC TRANSCEIVER HALF 9/9 64LQFP
Customer Reference
Detailed Description
9/9 Transceiver Half IEEE 802.3 64-LQFP (10x10)
EDA/CAD Models
PI90SD1636AFCE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
1.25Gbps
Manufacturer
Diodes Incorporated
Voltage - Supply
3.15V ~ 3.45V
Packaging
Tray
Operating Temperature
0°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
64-LQFP
Protocol
IEEE 802.3
Supplier Device Package
64-LQFP (10x10)
Number of Drivers/Receivers
9/9
Base Product Number
Duplex
Half
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.